Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16802BEUA+
Newark Part No.81Y9267
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $3.870 |
10+ | $2.920 |
25+ | $2.730 |
50+ | $2.540 |
100+ | $2.420 |
250+ | $2.290 |
500+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$3.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16802BEUA+
Newark Part No.81Y9267
Technical Datasheet
TopologyNon Isolated/Isolated Boost, Buck, Flyback, SEPIC
LED Driver TypeIsolated, Non Isolated
Input Voltage Min10.8V
Input Voltage Max24V
Output Voltage Max-
Output Current Max1A
Output Current Max1A
Switching Frequency Typ262kHz
IC MountingSurface Mount
IC Case / PackageµMAX
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Device TopologyNon Isolated/Isolated Boost, Buck, Flyback, SEPIC
Driver Case StyleµMAX
No. of Outputs1Outputs
Switching Frequency262kHz
Technical Specifications
Topology
Non Isolated/Isolated Boost, Buck, Flyback, SEPIC
Input Voltage Min
10.8V
Output Voltage Max
-
Output Current Max
1A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Non Isolated/Isolated Boost, Buck, Flyback, SEPIC
No. of Outputs
1Outputs
LED Driver Type
Isolated, Non Isolated
Input Voltage Max
24V
Output Current Max
1A
Switching Frequency Typ
262kHz
IC Case / Package
µMAX
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
µMAX
Switching Frequency
262kHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability