Print Page
Image is for illustrative purposes only. Please refer to product description.

331 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.340 |
| 10+ | $7.250 |
| 25+ | $6.720 |
| 50+ | $6.440 |
| 100+ | $6.150 |
| 300+ | $5.930 |
| 500+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$9.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1680ESA+
Newark Part No.73Y2502
Technical Datasheet
IC Case / PackageNSOIC
Output TypeAdjustable
No. of Pins8Pins
Output Current Max125mA
Output Current Max125mA
DC / DC Converter IC CaseNSOIC
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-5.5V
Adjustable Output Voltage Max-2V
Output Current125mA
Input Voltage Min2V
Input Voltage Max5.5V
TopologyDoubler, Inverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Case / Package
NSOIC
No. of Pins
8Pins
Output Current Max
125mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-2V
Input Voltage Min
2V
Topology
Doubler, Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Type
Adjustable
Output Current Max
125mA
DC / DC Converter IC Case
NSOIC
Adjustable Output Voltage Min
-5.5V
Output Current
125mA
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
