Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16923EVKIT#
Newark Part No.78AH7268
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $141.040 |
Price for:Each
Minimum: 1
Multiple: 1
$141.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16923EVKIT#
Newark Part No.78AH7268
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX16923GTPA/V+
Kit Application TypePower Management
Application Sub TypeDisplay Power Solution
Kit ContentsEval Kit MAX16923GTPA/V+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX16923GTPA/V+
Automotive Qualification Standard
-
Silicon Core Number
MAX16923GTPA/V+
Application Sub Type
Display Power Solution
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate