New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Voltage Regulators
                                                                                                  5. LDO Voltage Regulators
                                                                                                  Print Page

                                                                                                  MAX1725EUK+T

                                                                                                  LDO, REGULATOR, 12VIN, ADJ, 5SOT23

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX1725EUK+T
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX1725EUK+T
                                                                                                  Newark Part No.81Y9273
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  310 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2.790
                                                                                                  10+$2.080
                                                                                                  25+$1.910
                                                                                                  50+$1.820
                                                                                                  100+$1.710
                                                                                                  250+$1.620
                                                                                                  500+$1.560
                                                                                                  1000+$1.520
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.79
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX1725EUK+T
                                                                                                  Newark Part No.81Y9273
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Output TypeAdjustable
                                                                                                  Input Voltage Min2.5V
                                                                                                  Input Voltage Max12V
                                                                                                  Fixed Output Voltage Nom-
                                                                                                  No. of Outputs1Outputs
                                                                                                  Output Voltage Nom-V
                                                                                                  Output Voltage - Nom-
                                                                                                  Adjustable Output Voltage Min1.5V
                                                                                                  Output Voltage Min1.5V
                                                                                                  Adjustable Output Voltage Max5V
                                                                                                  Output Voltage Max5V
                                                                                                  Output Current20mA
                                                                                                  PolarityPositive Output
                                                                                                  Dropout Voltage Vdo300mV
                                                                                                  Output Current Max20mA
                                                                                                  Max Output Current20mA
                                                                                                  LDO Regulator Case StyleSOT-23
                                                                                                  Output Current Max20mA
                                                                                                  Dropout Voltage Typ @ Current300mV
                                                                                                  Dropout Voltage - Typ @ Current300mV
                                                                                                  Dropout Voltage Typ @ Current300mV
                                                                                                  IC MountingSurface Mount
                                                                                                  IC Case / PackageSOT-23
                                                                                                  No. of Pins5Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Output Type

                                                                                                  Adjustable

                                                                                                  Input Voltage Max

                                                                                                  12V

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Output Voltage - Nom

                                                                                                  -

                                                                                                  Output Voltage Min

                                                                                                  1.5V

                                                                                                  Output Voltage Max

                                                                                                  5V

                                                                                                  Polarity

                                                                                                  Positive Output

                                                                                                  Output Current Max

                                                                                                  20mA

                                                                                                  LDO Regulator Case Style

                                                                                                  SOT-23

                                                                                                  Dropout Voltage Typ @ Current

                                                                                                  300mV

                                                                                                  Dropout Voltage Typ @ Current

                                                                                                  300mV

                                                                                                  IC Case / Package

                                                                                                  SOT-23

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Input Voltage Min

                                                                                                  2.5V

                                                                                                  Fixed Output Voltage Nom

                                                                                                  -

                                                                                                  Output Voltage Nom

                                                                                                  -V

                                                                                                  Adjustable Output Voltage Min

                                                                                                  1.5V

                                                                                                  Adjustable Output Voltage Max

                                                                                                  5V

                                                                                                  Output Current

                                                                                                  20mA

                                                                                                  Dropout Voltage Vdo

                                                                                                  300mV

                                                                                                  Max Output Current

                                                                                                  20mA

                                                                                                  Output Current Max

                                                                                                  20mA

                                                                                                  Dropout Voltage - Typ @ Current

                                                                                                  300mV

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  No. of Pins

                                                                                                  5Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.