Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17262REWL+T
Newark Part No.33AH1405
Your Part Number
Technical Datasheet
2,170 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 10+ | $2.630 |
| 25+ | $2.420 |
| 50+ | $2.290 |
| 100+ | $2.180 |
| 250+ | $2.060 |
| 500+ | $1.990 |
| 1000+ | $1.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17262REWL+T
Newark Part No.33AH1405
Technical Datasheet
Battery Management FunctionFuel Gauge
Battery TypeLiFePO4, Li-Ion
Supply Voltage Min2.3V
Supply Voltage Max4.9V
Battery IC Case StyleWLP
IC Case / PackageWLP
No. of Pins9Pins
IC Interface TypeI2C
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Management Function
Fuel Gauge
Supply Voltage Min
2.3V
Battery IC Case Style
WLP
No. of Pins
9Pins
Interfaces
I2C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Battery Type
LiFePO4, Li-Ion
Supply Voltage Max
4.9V
IC Case / Package
WLP
IC Interface Type
I2C
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability