Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17270EVKIT#
Newark Part No.72AC6102
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.950 |
Price for:Each
Minimum: 1
Multiple: 1
$84.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17270EVKIT#
Newark Part No.72AC6102
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17270ETE+
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSingle Inductor Multiple Output (SIMO) Regulator
Kit ContentsEvaluation Board MAX17270ETE+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board MAX17270ETE+
Automotive Qualification Standard
-
Silicon Core Number
MAX17270ETE+
Application Sub Type
Single Inductor Multiple Output (SIMO) Regulator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate