Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17579ATC+
Newark Part No.52AJ5328
Technical Datasheet
3,046 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.630 |
| 10+ | $4.160 |
| 25+ | $3.930 |
| 50+ | $3.670 |
| 100+ | $3.410 |
| 250+ | $3.240 |
| 500+ | $2.900 |
Price for:Each
Minimum: 1
Multiple: 1
$4.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17579ATC+
Newark Part No.52AJ5328
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyInverting
Input Voltage Min4.5V
Input Voltage Max60V
Output Current300mA
Max Output Current300mA
IC Case / PackageTDFN-EP
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-36V
Output Voltage Max-900mV
Switching Frequency Typ2.2MHz
Efficiency88.4%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTDFN-EP
Automotive Qualification Standard-
Switching Frequency2.2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Inverting
Input Voltage Max
60V
Max Output Current
300mA
No. of Pins
12Pins
Output Voltage - Nom
-
Output Voltage Max
-900mV
Efficiency
88.4%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
300mA
IC Case / Package
TDFN-EP
IC Mounting
Surface Mount
Output Voltage Min
-36V
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TDFN-EP
Switching Frequency
2.2MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability