New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      MAX195BCWE+

                      Analog to Digital Converter, High Speed, 16 bit, 85 kSPS, Single Ended, SPI, Dual (+/-), 4.75 V

                      Date/Lot Code

                      ANALOG DEVICES MAX195BCWE+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX195BCWE+
                      Newark Part No.73Y2801
                      Product RangeSingle 16-Bit SAR ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      71 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$83.500
                      5+$75.910
                      10+$68.310
                      25+$68.270
                      92+$65.660
                      138+$64.380
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $83.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX195BCWE+
                      Newark Part No.73Y2801
                      Product RangeSingle 16-Bit SAR ADCs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)16bit
                      Sampling Rate85kSPS
                      Input Channel TypeSingle Ended
                      Data InterfaceSPI
                      Supply Voltage TypeDual (+/-)
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      ADC / DAC Case StyleWSOIC
                      No. of Pins16Pins
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product RangeSingle 16-Bit SAR ADCs
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX195BCWE+ is a 16bit, 85Ksps ADC with 10μA shutdown in 16 pin WSOIC package. This 16bit successive approximation ADC features high speed, high accuracy, low power consumption and a 10μA shutdown mode. Internal calibration circuitry corrects linearity and offset errors to maintain the full rated performance over the operating temperature range without external adjustments. The capacitive-DAC architecture provides an inherent 85Ksps track/hold function. The MAX195 with an external reference (up to +5V), offers a unipolar (0V to VREF) or bipolar (-VREF to VREF) pin-selectable input range. The chip select input controls the three-state serial data output. The output can be read either during conversion as the bits are determined or following conversion at up to 5Mbps using the serial clock. The end-of conversion output can be used to interrupt a processor or can be connected directly to the convert input for continuous, full-speed conversions.

                      • Supply voltage range is 4.75V to 5.25V
                      • Operating temperature range from 0°C to 70°C
                      • Supports SPI interface
                      • Separate analogue and digital supplies minimize digital noise coupling
                      • 90dB SINAD and 16bits with no missing codes
                      • Conversion time is 9.4μs

                      Applications

                      Signal Processing, Avionics, Portable Devices

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      16bit

                      Input Channel Type

                      Single Ended

                      Supply Voltage Type

                      Dual (+/-)

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      16Pins

                      Operating Temperature Max

                      70°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      85kSPS

                      Data Interface

                      SPI

                      Supply Voltage Min

                      4.75V

                      ADC / DAC Case Style

                      WSOIC

                      Operating Temperature Min

                      0°C

                      Product Range

                      Single 16-Bit SAR ADCs

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.