Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX196ACAI+
Newark Part No.38AC1525
Product RangeMulti-Range 12-Bit DAS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.920 |
| 5+ | $42.660 |
| 10+ | $38.400 |
| 25+ | $36.210 |
| 92+ | $34.380 |
| 138+ | $32.930 |
Price for:Each
Minimum: 1
Multiple: 1
$46.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX196ACAI+
Newark Part No.38AC1525
Product RangeMulti-Range 12-Bit DAS
Technical Datasheet
Resolution (Bits)12bit
Supply Voltage Min4.75V
Sampling Rate100kSPS
Supply Voltage Max5.25V
Input Channel TypeSingle Ended
Data InterfaceParallel
Supply Voltage TypeSingle
No. of Pins28Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
ADC / DAC Case StyleSSOP
Product RangeMulti-Range 12-Bit DAS
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
12bit
Sampling Rate
100kSPS
Input Channel Type
Single Ended
Supply Voltage Type
Single
Operating Temperature Min
0°C
ADC / DAC Case Style
SSOP
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Data Interface
Parallel
No. of Pins
28Pins
Operating Temperature Max
70°C
Product Range
Multi-Range 12-Bit DAS
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability