Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20030EVKIT#
Newark Part No.78AH7274
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $177.660 |
Price for:Each
Minimum: 1
Multiple: 1
$177.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20030EVKIT#
Newark Part No.78AH7274
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20030BATMA/V+
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Controller
Kit ContentsEvaluation Kit MAX20030BATMA/V+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX20030BATMA/V+
Automotive Qualification Standard
-
Silicon Core Number
MAX20030BATMA/V+
Application Sub Type
Synchronous Buck Controller
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate