Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20056BEVKIT#
Newark Part No.39AH9013
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $93.670 |
Price for:Each
Minimum: 1
Multiple: 1
$93.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20056BEVKIT#
Newark Part No.39AH9013
Technical Datasheet
Device TopologyBoost
No. of Outputs6Outputs
Output Current120mA
Output Voltage50V
Input Voltage Min4.5V
Input Voltage Max36V
Core ChipMAX20056B
Dimming Control TypePWM
Kit ContentsEvaluation Kit MAX20056BAUGA/V+
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Boost
Output Current
120mA
Input Voltage Min
4.5V
Core Chip
MAX20056B
Kit Contents
Evaluation Kit MAX20056BAUGA/V+
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
6Outputs
Output Voltage
50V
Input Voltage Max
36V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate