Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20092EVSYS#
Newark Part No.69AH0911
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $524.680 |
Price for:Each
Minimum: 1
Multiple: 1
$524.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20092EVSYS#
Newark Part No.69AH0911
Technical Datasheet
Device TopologySynchronous Buck
No. of Outputs1Outputs
Output Current-
Output Voltage-
Input Voltage Min9V
Input Voltage Max16V
Core ChipMAX20092
Dimming Control TypePWM
Kit ContentsEval Kit MAX20092, MAX20092LED EV kit, MINIQUSB+ Interface Board, USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Synchronous Buck
Output Current
-
Input Voltage Min
9V
Core Chip
MAX20092
Kit Contents
Eval Kit MAX20092, MAX20092LED EV kit, MINIQUSB+ Interface Board, USB Cable
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
16V
Dimming Control Type
PWM
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate