Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20094ATID/VY+
Newark Part No.92AH5534
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.280 |
| 10+ | $7.490 |
| 25+ | $7.370 |
| 50+ | $7.250 |
| 120+ | $7.140 |
| 300+ | $6.190 |
| 540+ | $5.920 |
Price for:Each
Minimum: 1
Multiple: 1
$8.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20094ATID/VY+
Newark Part No.92AH5534
Technical Datasheet
Battery TypeLi-Ion
Input Voltage36V
Battery Charge Voltage7.1V
Charge Current1A
Charge Current Max1A
Battery IC Case StyleSWTQFN-EP
IC Case / PackageSWTQFN-EP
No. of Pins28Pins
No. of Series Cells1
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
7.1V
Charge Current Max
1A
IC Case / Package
SWTQFN-EP
No. of Series Cells
1
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
36V
Charge Current
1A
Battery IC Case Style
SWTQFN-EP
No. of Pins
28Pins
No. of Cells
1Cells
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability