Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20446CEVKIT#
Newark Part No.37AJ8974
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $135.770 |
Price for:Each
Minimum: 1
Multiple: 1
$135.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20446CEVKIT#
Newark Part No.37AJ8974
Technical Datasheet
Device TopologyBoost, SEPIC
No. of Outputs6Outputs
Output Current120mA
Output Voltage-
Input Voltage Min4.5V
Input Voltage Max36V
Core ChipMAX20446
Dimming Control TypePWM
Kit ContentsEval Board MAX20446C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Device Topology
Boost, SEPIC
Output Current
120mA
Input Voltage Min
4.5V
Core Chip
MAX20446
Kit Contents
Eval Board MAX20446C
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
6Outputs
Output Voltage
-
Input Voltage Max
36V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate