Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20472BATCC/V+
Newark Part No.36AJ9719
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20472BATCC/V+
Newark Part No.36AJ9719
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min3V
Input Voltage Max4V
Output Current1A
Max Output Current1A
IC Case / PackageTDFN-EP
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage - Nom3.85V
Output Voltage Nom3.85V
Output Voltage Min3.8V
Output Voltage Max5.25V
Switching Frequency Typ2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
DC / DC Converter IC CaseTDFN-EP
Switching Frequency2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
4V
Max Output Current
1A
No. of Pins
12Pins
Output Voltage - Nom
3.85V
Output Voltage Min
3.8V
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TDFN-EP
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
1A
IC Case / Package
TDFN-EP
IC Mounting
Surface Mount
Output Voltage Nom
3.85V
Output Voltage Max
5.25V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
2MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability