Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20472EVKIT#
Newark Part No.41AH1989
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $295.560 |
Price for:Each
Minimum: 1
Multiple: 1
$295.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20472EVKIT#
Newark Part No.41AH1989
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20472ATCA/V+
Kit Application TypePower Management
Application Sub TypeSynchronous Boost Converter
Kit ContentsEval Board MAX20472ATCA/V+
Product Range-
Automotive Qualification Standard-
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX20472ATCA/V+
Automotive Qualification Standard
-
Silicon Core Number
MAX20472ATCA/V+
Application Sub Type
Synchronous Boost Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate