
| Quantity | Price |
|---|---|
| 1+ | $14.610 |
| 10+ | $12.710 |
| 25+ | $11.450 |
| 50+ | $11.310 |
| 120+ | $11.170 |
| 300+ | $11.020 |
| 540+ | $10.330 |
Product Information
Product Overview
The MAX2112CTI+ is a complete, direct conversion tuner for DVB-S2 applications in 28 pin thin QFN-EP package. It is a low-cost, direct-conversion tuner IC is designed for satellite set to p and VSAT applications. The IC is intended for 8PSK and Digital Video Broadcast (DVB-S2) applications. The MAX2112 directly converts the satellite signals from the LNB to baseband using a broadband I/Q down converter. The operating frequency range extends from 925MHz to 2175MHz. The device includes an LNA and an RF variable-gain amplifier, I and Q down converting mixers and baseband low pass filters with programmable cut-off frequency control and digitally controlled baseband variable-gain amplifiers. Together, the RF and baseband variable-gain amplifiers provide more than 80dB of gain control range. The IC is compatible with virtually all DVB-S2 demodulators. The MAX2112 includes fully monolithic VCOs, as well as a complete fractional-N frequency synthesizer.
- Supply voltage range from 3.13V to 3.47V
- Operating temperature range from 0°C to 70°C
- Fully monolithic VCOs and a complete fractional-N frequency synthesizer
- On-chip crystal oscillator with a buffered output for driving additional tuners and demodulators
- I2C 2-wire serial interface
- Address pin for multi-tuner applications
- Low power standby mode
- Low phase noise of -97dBc/Hz at 10KHz
- High dynamic range from -75dBm to 0dBm
- Integrated variable baseband low pass filter bandwidth range from 4MHz to 40MHz
Applications
Imaging, Video & Vision, Portable Devices, Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
No SVHC (04-Feb-2026)
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
