Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2180AETG/V+
Newark Part No.92Y9291
Product RangeMAX2180
Technical Datasheet
975 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.400 |
| 10+ | $7.290 |
| 25+ | $6.930 |
| 50+ | $6.580 |
| 150+ | $6.220 |
| 300+ | $6.100 |
| 525+ | $5.980 |
Price for:Each
Minimum: 1
Multiple: 1
$8.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2180AETG/V+
Newark Part No.92Y9291
Product RangeMAX2180
Technical Datasheet
Frequency Min148kHz
Frequency Max162.5MHz
Gain30dB
Noise Figure Typ2.75dB
RF IC Case StyleTQFN
No. of Pins24Pins
Supply Voltage Min6V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2180
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
148kHz
Gain
30dB
RF IC Case Style
TQFN
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Product Range
MAX2180
MSL
MSL 1 - Unlimited
Frequency Max
162.5MHz
Noise Figure Typ
2.75dB
No. of Pins
24Pins
Supply Voltage Max
24V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability