Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $162.430 |
Price for:Each
Minimum: 1
Multiple: 1
$162.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22190EVKIT#
Newark Part No.62AC7160
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX22190ATJ+
Kit Application TypeInterface
Application Sub TypeIsolated Digital Input Translator / Serializer
Kit ContentsEval Kit MAX22190ATJ+, USB2PMB2# Adapter Board, Micro-USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Interface
Kit Contents
Eval Kit MAX22190ATJ+, USB2PMB2# Adapter Board, Micro-USB Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX22190ATJ+
Application Sub Type
Isolated Digital Input Translator / Serializer
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate