Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25221ATJ/V+
Newark Part No.78AH7280
Your Part Number
Technical Datasheet
411 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
Price for:Each
Minimum: 1
Multiple: 1
$6.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25221ATJ/V+
Newark Part No.78AH7280
Technical Datasheet
Display Driver TypeTFT LCD Driver
No. of Digits-
Driver Case StyleTQFN-EP
No. of Segments-
IC Case / PackageTQFN-EP
No. of Pins32Pins
Supply Voltage Min2.65V
Interface TypeI2C
Supply Voltage Max5.5V
InterfacesI2C
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Driver Type
TFT LCD Driver
Driver Case Style
TQFN-EP
IC Case / Package
TQFN-EP
Supply Voltage Min
2.65V
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
No. of Digits
-
No. of Segments
-
No. of Pins
32Pins
Interface Type
I2C
Interfaces
I2C
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability