Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25308AATEA/V+
Newark Part No.52AJ5342
Technical Datasheet
1,791 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.650 |
10+ | $1.350 |
100+ | $1.160 |
980+ | $1.010 |
1470+ | $0.978 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25308AATEA/V+
Newark Part No.52AJ5342
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.7V
No. of Outputs3 Output
Input Voltage Max5.5V
No. of Outputs3Outputs
Regulator Output TypeFixed
LDO Regulator Case StyleTQFN-EP
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min600mV
Output Current - Output 1600mA
Output Voltage Max3.7875V
PolarityPositive Output
Output Current - Output 2300mA
Output Current Max600mA
Max Output Current600mA
Output Voltage - Output 11.2V
Output Voltage - Output 21.8V
Dropout Voltage Typ @ Current65mV
Dropout Voltage Typ @ Current65mV
Dropout Voltage - Typ @ Current65mV
Dropout Voltage Vdo65mV
IC MountingSurface Mount
IC Case / PackageTQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
Technical Specifications
Output Type
Adjustable
No. of Outputs
3 Output
No. of Outputs
3Outputs
LDO Regulator Case Style
TQFN-EP
Output Voltage - Nom
-
Output Current - Output 1
600mA
Polarity
Positive Output
Output Current Max
600mA
Output Voltage - Output 1
1.2V
Dropout Voltage Typ @ Current
65mV
Dropout Voltage - Typ @ Current
65mV
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
1.7V
Input Voltage Max
5.5V
Regulator Output Type
Fixed
Output Voltage Nom
-
Output Voltage Min
600mV
Output Voltage Max
3.7875V
Output Current - Output 2
300mA
Max Output Current
600mA
Output Voltage - Output 2
1.8V
Dropout Voltage Typ @ Current
65mV
Dropout Voltage Vdo
65mV
IC Case / Package
TQFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability