Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25430AEVKIT#
Newark Part No.83AH9958
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $470.100 |
Price for:Each
Minimum: 1
Multiple: 1
$470.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25430AEVKIT#
Newark Part No.83AH9958
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeUSB Host Controller
Silicon Core NumberMAX25430AATLF/V+
Silicon ManufacturerAnalog Devices
Kit ContentsEval Kit MAX25430A, PD Controller Board MAXPD_CY01_APPS_A, Feather Board MAXPD_FTHR_APPS_B/USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MAX25430AATLF/V+
Kit Contents
Eval Kit MAX25430A, PD Controller Board MAXPD_CY01_APPS_A, Feather Board MAXPD_FTHR_APPS_B/USB Cable
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
USB Host Controller
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
