Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25432BATLG/V+
Newark Part No.73AJ8374
Your Part Number
Technical Datasheet
401 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.950 |
| 10+ | $10.860 |
| 25+ | $10.330 |
| 50+ | $10.050 |
| 100+ | $9.760 |
| 250+ | $9.490 |
| 980+ | $9.470 |
Price for:Each
Minimum: 1
Multiple: 1
$12.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25432BATLG/V+
Newark Part No.73AJ8374
Technical Datasheet
Power RoleSink, Source
Data RoleDFP, UFP
USB StandardUSB 2.0
No. of Ports1 Port
USB Controller Case StyleTQFN-EP
IC Case / PackageTQFN-EP
No. of Pins40Pins
IC MountingSurface Mount
Supply Voltage Min4.5V
Supply Voltage Max36V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100, AEC-Q006
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
Automotive USB PD / PPS / Buck-Boost Port Controller and Protector
Data Role
DFP, UFP
No. of Ports
1 Port
IC Case / Package
TQFN-EP
IC Mounting
Surface Mount
Supply Voltage Max
36V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Role
Sink, Source
USB Standard
USB 2.0
USB Controller Case Style
TQFN-EP
No. of Pins
40Pins
Supply Voltage Min
4.5V
Current lq
-
Operating Temperature Max
125°C
Qualification
AEC-Q100, AEC-Q006
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability