Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25605EVKIT#
Newark Part No.88AH6620
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $189.560 |
Price for:Each
Minimum: 1
Multiple: 1
$189.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25605EVKIT#
Newark Part No.88AH6620
Technical Datasheet
Device TopologyBuck-Boost
No. of Outputs1Outputs
Output Current700mA
Output Voltage-
Input Voltage Min6V
Input Voltage Max18V
Core ChipMAX25605ATP/VY+
Dimming Control TypePWM
Kit ContentsEval Kit MAX25605ATP/VY+
Product Range-
Technical Specifications
Device Topology
Buck-Boost
Output Current
700mA
Input Voltage Min
6V
Core Chip
MAX25605ATP/VY+
Kit Contents
Eval Kit MAX25605ATP/VY+
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
18V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate