Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25606ATP/VY+
Newark Part No.55AJ2647
Technical Datasheet
978 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25606ATP/VY+
Newark Part No.55AJ2647
Technical Datasheet
TopologyBoost, Charge Pump
LED Driver Type-
Input Voltage Min4V
Input Voltage Max60V
Output Voltage Max5.8V
Output Current Max-
Output Current Max-
Switching Frequency Typ16.384MHz
IC MountingSurface Mount
IC Case / PackageSWTQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost, Charge Pump
Driver Case StyleSWTQFN-EP
No. of Outputs1Outputs
Switching Frequency16.384MHz
Technical Specifications
Topology
Boost, Charge Pump
Input Voltage Min
4V
Output Voltage Max
5.8V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost, Charge Pump
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
60V
Output Current Max
-
Switching Frequency Typ
16.384MHz
IC Case / Package
SWTQFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SWTQFN-EP
Switching Frequency
16.384MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability