Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.220 |
| 10+ | $6.760 |
| 25+ | $6.460 |
| 50+ | $6.150 |
| 100+ | $5.860 |
| 300+ | $5.780 |
| 500+ | $5.700 |
Product Information
Product Overview
The MAX2601ESA+ is a RF power transistor for 900MHz application in 8 pin NSOIC package. This high performance silicon bipolar RF power transistor is optimized for use in portable cellular and wireless equipment that operates from three NiCd/NiMH cells or one Li-Ion cell. It delivers 1W of RF power from 3.6V supply with efficiency of 58% when biased for constant envelope applications (such as FM or FSK). For NADC (IS-54) operation, it delivers 29dBm with -28dBc ACPR from 4.8V supply. Silicon bipolar technology eliminates the need for voltage inverters and sequencing circuitry as required by GaAsFET power amplifiers. Furthermore, a drain switch is not required to turn off MAX2601. This increases operating time in two ways. It allows lower system end of life battery voltage and it eliminates wasted power from drain switch device. The MAX2601 is used in narrow band PCS (NPCS), 915MHz ISM transmitters, microcellular GSM (power class 5), two way paging and CDPD modems.
- DC current gain of 100 at IC = 250mA, VCE = 3V
- Operating temperature range from -40°C to 85°C
- DC to microwave operating range
- Can be used as final stage in a discrete or module power amplifier
- Does not require negative bias or supply switch
- Collector emitter breakdown voltage of 15V (open base) and 15V (shorted base) at IC <lt/> 100μA
- Collector base breakdown voltage of 15V at IC = 250mA, VCE = 3V
- Collector cut-off current of 0.05μA at VCE = 6V, VBE = 0V and base current of 4.2mA
- Power gain of 11.6dB at POUT = 30dBm and noise figure of 3.3dB at VBB = 0.9V
Applications
Power Management, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
11.6dB
NSOIC
-
-40°C
-
MSL 1 - Unlimited
1GHz
3.3dB
8Pins
3.6V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate