Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2614ETA+T
Newark Part No.18AC7443
Technical Datasheet
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.390 |
10+ | $3.030 |
25+ | $2.720 |
50+ | $2.600 |
100+ | $2.480 |
250+ | $2.240 |
500+ | $2.110 |
1000+ | $2.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2614ETA+T
Newark Part No.18AC7443
Technical Datasheet
Frequency Min40MHz
Frequency Max4GHz
Gain18.6dB
Noise Figure Typ2dB
RF IC Case StyleTDFN
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
40MHz
Gain
18.6dB
RF IC Case Style
TDFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Frequency Max
4GHz
Noise Figure Typ
2dB
No. of Pins
8Pins
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability