New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Transmitters - Sub 2.4GHz ISM Band
                      Print Page

                      MAX2900ETI+

                      IF Transmitter, 902MHz to 928MHz, ASK, BPSK, FM, OOK, 1.22Mbps, 23.5dBm, 2.7V to 4.5V, QFN-28

                      Date/Lot Code

                      ANALOG DEVICES MAX2900ETI+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX2900ETI+
                      Newark Part No.73Y3046
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$9.880
                      10+$8.580
                      25+$7.730
                      50+$7.630
                      120+$7.520
                      300+$7.410
                      540+$7.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX2900ETI+
                      Newark Part No.73Y3046
                      Technical Datasheet

                      Data Sheet

                      Frequency Min902MHz
                      Frequency Max928MHz
                      RF / IF ModulationASK, BPSK, FM, OOK
                      Data Rate1.22Mbps
                      Transmitting Current-
                      RF IC Case StyleQFN
                      No. of Pins28Pins
                      Supply Voltage Min2.7V
                      Supply Voltage Max4.5V
                      Output Power (dBm)23.5dBm
                      Sensitivity dBm-
                      RF Transmitter ApplicationsLow Cost Wireless Data Transfer, RF Remote Controls, Security Systems, Wireless Metering
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MAX2900ETI+ is a complete single-chip 200mW transmitter. It is compliant with the FCC CFR47 part 15.247 902MHz to 928MHz ISM-band specifications. This transmitter IC offers a high level of integration while minimizing the number of external components. This is achieved by full integration of the transmit modulator, power amplifier, RF VCO, 8-channel frequency synthesizer, and baseband PN sequence lowpass filter. By filtering the BPSK modulation, the spurious emissions are reduced, enabling up to eight independent transmit channels in the U.S. ISM band. Inputs are provided for spread-spectrum BPSK, ASK, and OOK. FM can be achieved by directly modulating the VCO. The device is intended primarily for use with an external differential antenna. Applications include automatic meter readings, wireless security systems/alarms, wireless sensors, wireless data networks, and wireless building control.

                      • Modulation filter for direct sequence BPSK up to 8Mchips/s
                      • Fully integrated VCO with on-chip tank
                      • Extremely low frequency pulling for OOK modulation (typ 60kHz peak, 5kHz RMS)
                      • Integrated frequency synthesizer for up to 8 channels
                      • 2.7V to +4.5V supply operation
                      • RF output power flatness is 0.3dB typ at fRF=900MHz to 930MHz
                      • PLL phase noise is -96dBc/Hz typ at measured at RFOUT, 5kHz offset, PLL loop BW=50kHz
                      • REFOUT voltage swing is 100mVp-p minimum
                      • 28 QFN-EP package
                      • Temperature range from -40°C to +85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Min

                      902MHz

                      RF / IF Modulation

                      ASK, BPSK, FM, OOK

                      Transmitting Current

                      -

                      No. of Pins

                      28Pins

                      Supply Voltage Max

                      4.5V

                      Sensitivity dBm

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Frequency Max

                      928MHz

                      Data Rate

                      1.22Mbps

                      RF IC Case Style

                      QFN

                      Supply Voltage Min

                      2.7V

                      Output Power (dBm)

                      23.5dBm

                      RF Transmitter Applications

                      Low Cost Wireless Data Transfer, RF Remote Controls, Security Systems, Wireless Metering

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.