Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38908ATD+
Newark Part No.34AH1014
Product RangeAdj 4A LDO Voltage Regulators
Technical Datasheet
686 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.370 |
10+ | $6.660 |
25+ | $6.340 |
50+ | $5.930 |
100+ | $5.520 |
250+ | $5.260 |
980+ | $4.800 |
Price for:Each
Minimum: 1
Multiple: 1
$7.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38908ATD+
Newark Part No.34AH1014
Product RangeAdj 4A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min900mV
Input Voltage Max5.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Adjustable Output Voltage Min600mV
Output Voltage Nom-
Output Voltage Min600mV
Adjustable Output Voltage Max5V
Output Current4A
Output Voltage Max5V
Dropout Voltage Vdo82mV
PolarityPositive Output
Output Current Max4A
Max Output Current4A
Output Current Max4A
Dropout Voltage - Typ @ Current82mV
Dropout Voltage Typ @ Current82mV
Dropout Voltage Typ @ Current82mV
IC MountingSurface Mount
IC Case / PackageTDFN-EP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 4A LDO Voltage Regulators
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
600mV
Output Voltage Min
600mV
Output Current
4A
Dropout Voltage Vdo
82mV
Output Current Max
4A
Output Current Max
4A
Dropout Voltage Typ @ Current
82mV
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
900mV
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Nom
-
Adjustable Output Voltage Max
5V
Output Voltage Max
5V
Polarity
Positive Output
Max Output Current
4A
Dropout Voltage - Typ @ Current
82mV
Dropout Voltage Typ @ Current
82mV
IC Case / Package
TDFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 4A LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability