Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38913AANC+
Newark Part No.50AJ4180
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
101 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.180 |
10+ | $2.870 |
30+ | $2.700 |
50+ | $2.520 |
100+ | $2.350 |
250+ | $2.230 |
500+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38913AANC+
Newark Part No.50AJ4180
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.8V
Input Voltage Max5.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Min600mV
Output Voltage Min600mV
Adjustable Output Voltage Max5V
Output Current1A
Output Voltage Max5V
Dropout Voltage Vdo28mV
PolarityPositive Output
LDO Regulator Case StyleWLP
Max Output Current1A
Output Current Max1A
Output Current Max1A
Dropout Voltage Typ @ Current28mV
Dropout Voltage - Typ @ Current28mV
Dropout Voltage Typ @ Current28mV
IC MountingSurface Mount
IC Case / PackageWLP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1A LDO Voltage Regulators
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage Min
600mV
Output Current
1A
Dropout Voltage Vdo
28mV
LDO Regulator Case Style
WLP
Output Current Max
1A
Dropout Voltage Typ @ Current
28mV
Dropout Voltage Typ @ Current
28mV
IC Case / Package
WLP
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
1.8V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Min
600mV
Adjustable Output Voltage Max
5V
Output Voltage Max
5V
Polarity
Positive Output
Max Output Current
1A
Output Current Max
1A
Dropout Voltage - Typ @ Current
28mV
IC Mounting
Surface Mount
No. of Pins
12Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability