Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.770 |
| 10+ | $7.830 |
| 25+ | $7.600 |
| 50+ | $7.390 |
| 100+ | $7.170 |
| 300+ | $6.810 |
| 500+ | $6.670 |
Price for:Each
Minimum: 1
Multiple: 1
$10.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX517ACSA+
Newark Part No.81Y9515
Technical Datasheet
Resolution (Bits)8bit
Sampling Rate400kSPS
Data Interface2 Wire, Serial
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StyleSOIC
No. of Pins8Pins
Input Channel TypeSerial
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
8bit
Data Interface
2 Wire, Serial
Supply Voltage Range
4.5V to 5.5V
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Sampling Rate
400kSPS
Supply Voltage Range
4.5V to 5.5V
ADC / DAC Case Style
SOIC
Input Channel Type
Serial
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability