Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5250BCAP+
Newark Part No.78Y4948
Your Part Number
Technical Datasheet
52 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.650 |
| 10+ | $17.270 |
| 25+ | $16.610 |
| 50+ | $15.960 |
| 132+ | $15.290 |
| 264+ | $14.790 |
| 528+ | $14.370 |
Price for:Each
Minimum: 1
Multiple: 1
$21.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5250BCAP+
Newark Part No.78Y4948
Technical Datasheet
Resolution (Bits)10bit
Sampling Rate-
Data Interface3 Wire, Serial
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StyleSSOP
No. of Pins20Pins
Input Channel TypeSerial
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
10bit
Data Interface
3 Wire, Serial
Supply Voltage Range
4.5V to 5.5V
No. of Pins
20Pins
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Sampling Rate
-
Supply Voltage Range
4.5V to 5.5V
ADC / DAC Case Style
SSOP
Input Channel Type
Serial
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability