Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5443BCUA+
Newark Part No.40AH1174
Product RangeSingle 16 Bit Voltage Output DACs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.170 |
| 5+ | $20.850 |
| 10+ | $18.540 |
| 25+ | $17.620 |
| 50+ | $16.690 |
| 100+ | $15.940 |
| 250+ | $15.380 |
Price for:Each
Minimum: 1
Multiple: 1
$23.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5443BCUA+
Newark Part No.40AH1174
Product RangeSingle 16 Bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate-
Data InterfaceMicrowire, QSPI, SPI
Supply Voltage Range2.7V to 3.6V
Supply Voltage Range2.7V to 3.6V
ADC / DAC Case StyleµMAX
No. of Pins8Pins
Input Channel TypeSerial
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 16 Bit Voltage Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
16bit
Data Interface
Microwire, QSPI, SPI
Supply Voltage Range
2.7V to 3.6V
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
Single 16 Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Sampling Rate
-
Supply Voltage Range
2.7V to 3.6V
ADC / DAC Case Style
µMAX
Input Channel Type
Serial
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability