Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5711AUT+T
Newark Part No.94AC1713
Product RangeSingle 10 Bit Voltage Output DACs
Technical Datasheet
894 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.750 |
| 10+ | $3.610 |
| 25+ | $3.320 |
| 50+ | $3.170 |
| 100+ | $3.010 |
| 250+ | $2.860 |
| 500+ | $2.770 |
| 1000+ | $2.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5711AUT+T
Newark Part No.94AC1713
Product RangeSingle 10 Bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)10bit
Sampling Rate-
Data InterfaceMicrowire, QSPI, SPI
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleSOT-23
No. of Pins6Pins
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 10 Bit Voltage Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
10bit
Data Interface
Microwire, QSPI, SPI
Supply Voltage Range
2.7V to 5.5V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
Single 10 Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Sampling Rate
-
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
SOT-23
Input Channel Type
Serial
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability