New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Digital-to-Analog Converters - DAC
                      Print Page

                      MAX5719GSD+

                      Digital to Analog Converter, 20 bit, SPI, 4.5V to 5.5V, SOIC, 14 Pins

                      Date/Lot Code

                      ANALOG DEVICES MAX5719GSD+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX5719GSD+
                      Newark Part No.96Y9345
                      Product RangeMAX5719
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      293 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$39.310
                      5+$35.510
                      10+$31.710
                      25+$31.690
                      50+$28.780
                      100+$27.390
                      250+$27.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $39.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX5719GSD+
                      Newark Part No.96Y9345
                      Product RangeMAX5719
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)20bit
                      Sampling Rate-
                      Data InterfaceSPI
                      Supply Voltage Range4.5V to 5.5V
                      Supply Voltage Range4.5V to 5.5V
                      ADC / DAC Case StyleSOIC
                      No. of Pins14Pins
                      Input Channel TypeSerial
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product RangeMAX5719
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX5719GSD+ is a serial input, unbuffered 20bit voltage output unipolar digital to analogue converter in 14 pin SO package. This DAC comes with integrated feedback resistors that allow bipolar operation when used with an external operational amplifier. The DAC provides low glitch energy, low noise, tight bipolar resistor matching and high accuracy. It features ±64.0LSB INL (max, 20bit) over temperature range of -40°C to +105°C. Integrated precision setting resistors makes DAC easy to use. It features a 50MHz, 3-wire SPI, QSPI, MICROWIRE and DSP-compatible serial interface. On power-up, the output resets to zero-scale, providing additional safety for applications which drive valves or other transducers that need to be off on power-up. The DAC output settles in 750ns and has a low offset and gain drift of ±0.1ppm/°C of FSR. It is used in gain and offset adjustment, data-acquisition systems, automatic tuning, programmable voltage and current sources, process control and servo loops.

                      • Supply range from 4.5V to 5.5V
                      • Reference input range from 4V to VDD
                      • ±2LSB DNL (max, 16bit)
                      • 0.05nV-sec glitch energy
                      • Output noise density is 6nv/√Hz
                      • Integrated ±0.025% (max) bipolar setting resistors
                      • Safe power-up reset-to-zero-scale DAC output (unipolar)

                      Applications

                      Signal Processing, Test & Measurement, Portable Devices, Communications & Networking

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      20bit

                      Data Interface

                      SPI

                      Supply Voltage Range

                      4.5V to 5.5V

                      No. of Pins

                      14Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      MAX5719

                      MSL

                      MSL 1 - Unlimited

                      Sampling Rate

                      -

                      Supply Voltage Range

                      4.5V to 5.5V

                      ADC / DAC Case Style

                      SOIC

                      Input Channel Type

                      Serial

                      Operating Temperature Max

                      105°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.