Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5855EVKIT#
Newark Part No.81AC2571
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $797.590 |
Price for:Each
Minimum: 1
Multiple: 1
$797.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5855EVKIT#
Newark Part No.81AC2571
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX5855
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEvaluation Kit MAX5855, Two 1" Stand-offs with Screws, USB-A to Mini-B Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Kit MAX5855, Two 1" Stand-offs with Screws, USB-A to Mini-B Cable
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX5855
Application Sub Type
DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate