Need more?
Quantity | Price |
---|---|
1+ | $52.890 |
5+ | $48.160 |
10+ | $43.430 |
25+ | $42.050 |
60+ | $40.670 |
Product Information
Product Overview
The MAX5878EGK+D is a 16bit, 250Msps, high dynamic performance, dual DAC with LVDS inputs in 68 pin QFN package. This DAC meets the demanding performance requirements of signal synthesis applications found in wireless base stations and other communications applications. This dual DAC offers exceptional dynamic performance such as 76dBc SFDR at fOUT = 16MHz and supports update rates of 250Msps with a power dissipation of only 296mW. The MAX5878 utilizes a current-steering architecture that supports a 2mA to 20mA full-scale output current range and allows a 0.1VP-P to 1VP-P differential output voltage swing. An integrated +1.2V bandgap reference, control amplifier to ensure high-accuracy and low noise performance. A separate reference input allows for the use of an external reference source for optimum flexibility and improved gain accuracy. The clock inputs accept both LVDS and LVPECL compatible voltage levels. An interleaved data input allows a single LVDS bus to support both DACs.
- Supply voltage range is 3.135V to 3.465V, 1.71V to 1.89V
- Operating temperature range from -40°C to 85°C
- Noise spectral density is -164dBFS/Hz at fOUT = 16MHz
- IMD = -90dBc at fOUT = 10MHz, IMD = -72dBc at fOUT = 80MHz
- ACLR = 75dB at fOUT = 61MHz
- Automated Test Equipment (ATE); Base Stations: Single-/Multicarrier UMTS, CDMA, GSM; Cable Modem Termination Systems (CMTS);
- Communications: Fixed Broadband Wireless Access, Point-to-Point Microwave; Direct Digital Synthesis (DDS); Instrumentation
Applications
Signal Processing, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Parallel
3.135V to 3.465V, 1.71V to 1.89V
68Pins
-40°C
-
MSL 3 - 168 hours
-
3.135V to 3.465V, 1.71V to 1.89V
QFN
Differential
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate