Print Page
Image is for illustrative purposes only. Please refer to product description.

127 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.610 |
| 10+ | $5.870 |
| 25+ | $5.430 |
| 50+ | $5.190 |
| 100+ | $4.950 |
| 300+ | $4.770 |
| 500+ | $4.590 |
Price for:Each
Minimum: 1
Multiple: 1
$7.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5943EEEE+
Newark Part No.38AC1783
Technical Datasheet
No. of Channels1Channels
Controller ApplicationsFireWire Desktop/Notebook Port, FireWire Peripheral Device Current Limit, FireWire Hub, Hot Swap
Supply Voltage Min7.5V
Input Voltage-
Supply Voltage Max37V
IC Case / PackageQSOP
No. of Pins16Pins
Controller IC Case StyleQSOP
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionFireWire Current Limiter and Low-Drop ORing Switch Controller
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Min
7.5V
Supply Voltage Max
37V
No. of Pins
16Pins
Power Switch
MOSFET
IC Function
FireWire Current Limiter and Low-Drop ORing Switch Controller
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Controller Applications
FireWire Desktop/Notebook Port, FireWire Peripheral Device Current Limit, FireWire Hub, Hot Swap
Input Voltage
-
IC Case / Package
QSOP
Controller IC Case Style
QSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
