Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX660CSA+
Newark Part No.81Y9549
Your Part Number
Technical Datasheet
362 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.650 |
| 10+ | $8.300 |
| 25+ | $7.710 |
| 50+ | $7.390 |
| 100+ | $7.060 |
| 300+ | $6.830 |
| 500+ | $6.580 |
Price for:Each
Minimum: 1
Multiple: 1
$10.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX660CSA+
Newark Part No.81Y9549
Technical Datasheet
Output TypeAdjustable
IC Case / PackageSOIC
No. of Pins8Pins
Output Current Max100mA
Output Current Max100mA
DC / DC Converter IC CaseSOIC
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-5.5V
Output Current100mA
Adjustable Output Voltage Max-1.5V
Input Voltage Min1.5V
Input Voltage Max5.5V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
No. of Pins
8Pins
Output Current Max
100mA
Fixed Output Voltage Nom
-
Output Current
100mA
Input Voltage Min
1.5V
Topology
Inverting
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
IC Case / Package
SOIC
Output Current Max
100mA
DC / DC Converter IC Case
SOIC
Adjustable Output Voltage Min
-5.5V
Adjustable Output Voltage Max
-1.5V
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX660CSA+
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability