Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.090 |
| 5+ | $23.100 |
| 10+ | $21.110 |
| 25+ | $18.740 |
| 50+ | $17.210 |
| 100+ | $15.660 |
| 250+ | $15.350 |
Price for:Each
Minimum: 1
Multiple: 1
$25.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX696CPE+
Newark Part No.38AC1902
Technical Datasheet
Reset Threshold Voltage – Min1.2V
Reset Threshold Voltage – Max1.8V
Reset Threshold Voltage - Nom-
No. of Monitored Voltages2Monitors
Supply Voltage Min3V
Supply Voltage Max5.5V
Reset Output TypeActive-High, Active-Low, Push-Pull
IC Case / PackageDIP
No. of Pins16Pins
IC MountingThrough Hole
Delay Time50ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseDIP
Threshold Voltage-
Technical Specifications
Reset Threshold Voltage – Min
1.2V
Reset Threshold Voltage - Nom
-
Supply Voltage Min
3V
Reset Output Type
Active-High, Active-Low, Push-Pull
No. of Pins
16Pins
Delay Time
50ms
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
DIP
Reset Threshold Voltage – Max
1.8V
No. of Monitored Voltages
2Monitors
Supply Voltage Max
5.5V
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability