| Quantity | Price |
|---|---|
| 1+ | $6.420 |
| 10+ | $5.560 |
| 25+ | $5.300 |
| 50+ | $5.040 |
| 100+ | $4.740 |
| 250+ | $4.570 |
| 500+ | $4.340 |
Product Information
Product Overview
The MAX7034AUI+ is a 315MHz/434MHz ASK Superheterodyne receiver in 28 pin TSSOP package. The MAX7034 fully integrated low power CMOS superheterodyne receiver is ideal for receiving amplitude shift keyed (ASK) data in the 300MHz to 450MHz frequency range (including the popular 315MHz and 433.92MHz frequencies). The receiver has an RF sensitivity of -114dBm. With few external components and a low-current power-down mode, it is ideal for cost-sensitive and power-sensitive applications typical in the automotive and consumer markets. The MAX7034 consists of a low-noise amplifier (LNA), a fully differential image-rejection mixer, an on-chip phase-locked loop (PLL) with integrated voltage-controlled oscillator (VCO), a 10.7MHz IF limiting amplifier stage with received-signal-strength indicator (RSSI) and analogue baseband data-recovery circuitry.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 125°C
- Selectable image rejection centre frequency
- Selectable x64 or x32 fLO/fXTAL ratio
- Low (<lt/> 6.7mA) operating supply current
- Less than 3.0μA low current power-down mode for efficient power cycling
- Start-up time is 250μs
- Built-in 44dB RF image rejection
- Excellent receive sensitivity over temperature
Applications
Communications & Networking, Wireless, Security, Automation & Process Control, Building Automation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
300MHz
ASK
66Kbps
4.5V
Home Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems, Smoke Alarms
28Pins
125°C
-
No SVHC (21-Jan-2025)
450MHz
-114dBm
-
5.5V
TSSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate