Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7042ATJ+T
Newark Part No.73Y5789
Technical Datasheet
Frequency Min300MHz
Frequency Max450MHz
RF / IF ModulationFSK
Sensitivity dBm-110dBm
Data Rate66Kbps
Receiving Current-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
RF Receiver ApplicationsHome Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems, Smoke Alarms
RF IC Case StyleTQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
300MHz
RF / IF Modulation
FSK
Data Rate
66Kbps
Supply Voltage Min
4.5V
RF Receiver Applications
Home Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems, Smoke Alarms
No. of Pins
32Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Frequency Max
450MHz
Sensitivity dBm
-110dBm
Receiving Current
-
Supply Voltage Max
5.5V
RF IC Case Style
TQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX7042ATJ+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability