Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77596ETBB+T
Newark Part No.38AC1934
Technical Datasheet
3,119 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.810 |
10+ | $1.330 |
25+ | $1.200 |
50+ | $1.140 |
100+ | $1.070 |
250+ | $1.010 |
500+ | $0.966 |
1000+ | $0.934 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77596ETBB+T
Newark Part No.38AC1934
Technical Datasheet
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3.5V
Input Voltage Max24V
Output Current300mA
Max Output Current300mA
IC Case / PackageTDFN
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ1.7MHz
Efficiency86%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
DC / DC Converter IC CaseTDFN
Automotive Qualification Standard-
Switching Frequency1.7MHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
24V
Max Output Current
300mA
No. of Pins
10Pins
Output Voltage Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
1.7MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TDFN
Switching Frequency
1.7MHz
No. of Outputs
1Outputs
Input Voltage Min
3.5V
Output Current
300mA
IC Case / Package
TDFN
IC Mounting
Surface Mount
Output Voltage - Nom
3.3V
Output Voltage Max
-
Efficiency
86%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability