Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77655AEWE+
Newark Part No.83AH9962
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $3.370 |
10+ | $3.040 |
30+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77655AEWE+
Newark Part No.83AH9962
Technical Datasheet
IC TypeSIMO Regulators
Supply Voltage3.7V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators-
No. of Regulated Outputs4
IC Case / PackageWLP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseWLP
Technical Specifications
IC Type
SIMO Regulators
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
4
No. of Pins
16Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
WLP
Supply Voltage
3.7V
No. of LDO Regulators
-
IC Case / Package
WLP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability