Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77831WEVKIT#
Newark Part No.91AH7832
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $79.230 |
Price for:Each
Minimum: 1
Multiple: 1
$79.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77831WEVKIT#
Newark Part No.91AH7832
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX77831BEWB+T
Kit Application TypePower Management
Application Sub TypeBuck-Boost Converter
Kit ContentsEval Kit MAX77831BEWB+T
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX77831BEWB+T
Automotive Qualification Standard
-
Silicon Core Number
MAX77831BEWB+T
Application Sub Type
Buck-Boost Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate