Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77840EWG+
Newark Part No.68AJ1792
Technical Datasheet
370 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.850 |
Price for:Each
Minimum: 1
Multiple: 1
$3.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77840EWG+
Newark Part No.68AJ1792
Technical Datasheet
Supply Voltage13.4V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators1
No. of Regulated Outputs3
IC Case / PackageWLP
No. of Pins81Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
Digital IC CaseWLP
Technical Specifications
IC Type
PMIC for Battery Operated Devices
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
3
No. of Pins
81Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
WLP
Supply Voltage
13.4V
No. of LDO Regulators
1
IC Case / Package
WLP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability