Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9063EBS+TG45
Newark Part No.38AC1975
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $1.460 |
10+ | $1.060 |
25+ | $0.959 |
50+ | $0.905 |
100+ | $0.851 |
250+ | $0.799 |
500+ | $0.767 |
1000+ | $0.714 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9063EBS+TG45
Newark Part No.38AC1975
Technical Datasheet
Comparator TypeNanopower
No. of Channels1Channels
Response Time / Propogation Delay-
Supply Voltage Range1V to 5.5V
Supply Voltage Range1V to 5.5V
IC Case / PackageUCSP
No. of Pins4Pins
Comparator Output TypeOpen Drain
Power Supply TypeDual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Comparator Case StyleUCSP
IC Output TypeOpen Drain
No. of Comparators1 Comparator
Response Time-
Technical Specifications
Comparator Type
Nanopower
Response Time / Propogation Delay
-
Supply Voltage Range
1V to 5.5V
No. of Pins
4Pins
Power Supply Type
Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
-
No. of Channels
1Channels
Supply Voltage Range
1V to 5.5V
IC Case / Package
UCSP
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
UCSP
No. of Comparators
1 Comparator
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability