Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9923FEUB+
Newark Part No.40AH1188
Technical Datasheet
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.700 |
| 10+ | $4.220 |
| 25+ | $3.990 |
| 50+ | $3.630 |
| 100+ | $3.280 |
| 250+ | $2.940 |
| 500+ | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$4.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9923FEUB+
Newark Part No.40AH1188
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product2.5kHz
IC Case / PackageµMAX
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min2.85V
Supply Voltage Max5.5V
CMRR140dB
Gain250 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Input Offset Voltage0.1µV
No. of Amplifiers1 Amplifier
Input Bias Current1pA
Amplifier Case StyleµMAX
Bandwidth2.5kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
µMAX
Operating Temperature Min
-40°C
Supply Voltage Min
2.85V
CMRR
140dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
µMAX
Automotive Qualification Standard
-
Gain Bandwidth Product
2.5kHz
No. of Pins
10Pins
Operating Temperature Max
85°C
Supply Voltage Max
5.5V
Gain
250 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
0.1µV
Input Bias Current
1pA
Bandwidth
2.5kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability