
Product Information
Product Overview
The MAXREFDES100# is a health sensor platform. It is an integrated sensor platform that helps customers to evaluate Analog Devices complex and innovative medical and high-end fitness solutions. The platform integrates one biopotential analogue front-end solution (MAX30003/MAX30004), one pulse oximeter and heart-rate sensor (MAX30101), two human body temperature sensors (MAX30205), one 3-axis accelerometer, one 3D accelerometer and 3D gyroscope and one absolute barometric pressure sensor. The health sensor platform can be used in any of the three modes including tethered mode, untethered mode (offline) and untethered mode (real time). The ARM mbed development environment is supported for developers who want to customize the operation of the platform. It is typically used in fitness devices, clinical devices and wearable devices.
- Skin temperature, heart rate
- Biopotential measurement (ECG)
- Motion rotation barometric pressure
Applications
Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
Medical - Health Platform
ARM
-
-
MAX32620, MAX30003, MAX30205, MAX30101, LIS2DH, LSM6DS3, BMP280
Embedded
Cortex-M4F
Ref Design Board
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
