New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Data & Signal Conversion
                                                                                                  4. Digital-to-Analog Converters - DAC
                                                                                                  Print Page

                                                                                                  MX7224KCWN+

                                                                                                  DAC, 8BIT, WSOIC-18

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MX7224KCWN+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMX7224KCWN+
                                                                                                  Newark Part No.73Y6678
                                                                                                  Product RangeSingle 8-Bit Voltage Output DACs
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  26 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$9.720
                                                                                                  10+$7.560
                                                                                                  25+$7.180
                                                                                                  80+$6.790
                                                                                                  120+$6.580
                                                                                                  280+$6.350
                                                                                                  520+$6.110
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.72
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMX7224KCWN+
                                                                                                  Newark Part No.73Y6678
                                                                                                  Product RangeSingle 8-Bit Voltage Output DACs
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resolution8bit
                                                                                                  InterfacesParallel
                                                                                                  InterfacesParallel
                                                                                                  Supply Voltage Min16.5V
                                                                                                  Supply Voltage Range11.4V to 16.5V, -4.5V to -5.5V
                                                                                                  Supply Voltage Max11.4V
                                                                                                  Supply Voltage Range11.4V to 16.5V, -4.5V to -5.5V
                                                                                                  ADC / DAC Case StyleWSOIC
                                                                                                  No. of Channels1Channels
                                                                                                  Output TypeVoltage
                                                                                                  IC Case / PackageWSOIC
                                                                                                  Input Channel TypeParallel
                                                                                                  No. of Pins18Pins
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product RangeSingle 8-Bit Voltage Output DACs
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The MX7224KCWN+ is a CMOS, double buffered, 8bit digital to analogue converter (DAC) with voltage output amplifier in 18 pin WSOIC package. The output voltage is of same polarity as the external reference voltage thus allowing single supply operation and fully specified accuracy is achieved with no external trims. This DAC consist of a stable thin-film resistor R-2R ladder and eight NMOS single pole, double throw switches. The double buffered interface logic is included to allow simultaneous updating in systems which have several DAC channels in operation. Control is provided by active-low CS, active-low WR and active-low LDAC (Load DAC) inputs. An active-low RESET input is provided which acts as a zero override. All logic inputs are compatible with TTL and 5V CMOS logic levels. The DAC output can drive +10V into a 2kohm load. This is used in automatic calibration, digital attenuator and function generator.

                                                                                                  • Supply voltage range is 11.4V to 16.5V, -4.5V to -5.5V
                                                                                                  • Operating temperature range from 0°C to 70°C
                                                                                                  • Single or dual supply operation
                                                                                                  • Unadjusted error is ±2LSB at VDD = 11.4V to 16.5V
                                                                                                  • Double buffered logic inputs
                                                                                                  • Relative accuracy is ±1LSB at VDD = 11.4V to 16.5V
                                                                                                  • Typical voltage output slew rate is 10V/µS at VDD = 11.4V to 16.5V
                                                                                                  • Full scale temperature coefficient is ±5ppm/°C at VDD = 11.4V to 16.5V, Vref= +10V

                                                                                                  Applications

                                                                                                  Signal Processing

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Resolution

                                                                                                  8bit

                                                                                                  Interfaces

                                                                                                  Parallel

                                                                                                  Supply Voltage Range

                                                                                                  11.4V to 16.5V, -4.5V to -5.5V

                                                                                                  Supply Voltage Range

                                                                                                  11.4V to 16.5V, -4.5V to -5.5V

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  IC Case / Package

                                                                                                  WSOIC

                                                                                                  No. of Pins

                                                                                                  18Pins

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  Single 8-Bit Voltage Output DACs

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Interfaces

                                                                                                  Parallel

                                                                                                  Supply Voltage Min

                                                                                                  16.5V

                                                                                                  Supply Voltage Max

                                                                                                  11.4V

                                                                                                  ADC / DAC Case Style

                                                                                                  WSOIC

                                                                                                  Output Type

                                                                                                  Voltage

                                                                                                  Input Channel Type

                                                                                                  Parallel

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.